15167-0713
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 4 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance your electronic connections with the Premo-Flex FFC Jumper. Designed for seamless performance, this jumper features a 1.2 A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliability in various environments. With a 1 mm pitch and an overall length of 0.178m, it offers flexibility in installation. Made with quality materials, it guarantees efficient power transmission. Whether for industrial or personal use, this jumper is a versatile solution for your wiring needs. Its RoHS compliance also aligns with environmental standards, making it a responsible choice for your projects. Elevate your connectivity with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0713 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670713 |
SKU: | MOL15167-0713 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |