15167-0277

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Discover the seamless connectivity of our Premo-Flex FFC Jumper, meticulously designed for optimal performance. Boasting a slender overall length of 0.152m and a sleek 1mm pitch, this jumper effortlessly bridges connections with precision. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees reliability in any environment. With a low amperage of 1.2A and compliance with RoHS standards, it prioritizes efficiency and sustainability. Experience seamless data transmission with our FFC Jumper, a must-have in any wire management setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0277
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670277
SKU: MOL15167-0277

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: