15167-0451

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This high-performing jumper boasts a slender overall length of 0.127m and a 1mm pitch, ensuring efficient and space-saving cable management. With a low operating temperature of -40°C and a maximum temperature of 105°C, it guarantees reliable performance even in challenging environments. Operating at a steady 1.2A, it offers stable power delivery, while its compliance with RoHS regulations underscores our commitment to environmental sustainability. Trust in the quality and versatility of this FFC jumper for all your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0451
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670451
SKU: MOL15167-0451

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: