15167-0949

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 25 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance your wire management setup with our Premo-Flex FFC Jumper, meticulously designed for seamless connectivity in tight spaces. This essential component, part of our extensive Cable, Ribbon, FFC, FPC Cable & Jumpers collection, boasts a slender overall length of 0.102m and a precise 1mm pitch, ensuring efficient and reliable performance. With a low amperage rating of .5 A, it's perfect for delicate operations, while its impressive temperature range of -40°C to 105°C guarantees durability in diverse environments. Trust in its quality construction and streamline your cable connections effortlessly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0949
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670949
SKU: MOL15167-0949

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: