15167-0787

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 9 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Easily connect components with our Premo-Flex FFC Jumper, part of the 15167 series. With a pitch of 1mm and a length of 0.305m, this flexible flat cable (FFC) facilitates seamless data and power transmission in tight spaces. Operating efficiently in temperatures ranging from -40°C to 105°C, it guarantees reliability even in challenging environments. Its 0.5A amperage ensures stable performance, making it ideal for various applications. Stay organized and maintain optimal connectivity with this FFC jumper, a must-have in your wire management toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0787
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670787
SKU: MOL15167-0787

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: