15167-0285

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance component designed for seamless data transmission. With a maximum operating temperature of 105 °C and a rugged construction, it ensures reliable performance even in challenging environments. Boasting a slim overall length of 0.254m and a 1mm pitch, it offers flexibility in installation while maintaining signal integrity. Operating seamlessly within a wide temperature range from -40 °C, this jumper is versatile and durable. Meeting industry standards for quality and performance, it is an essential component for efficient wire management in various applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0285
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670285
SKU: MOL15167-0285

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: