15167-0788

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 11 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your cable connectivity solutions with our Premo-Flex FFC Jumper. Designed for seamless integration in a variety of applications, this jumper boasts a series 15167 designation and is RoHS compliant for environmentally conscious operations. With a low operating temperature of -40°C and a maximum temperature of 105°C, it offers reliable performance in diverse environments. The 0.03m overall length and 1mm pitch ensure precise connections, while the 0.5A amperage rating guarantees efficient power transfer. Perfect for wire management and ribbon cable setups, this FFC jumper is a versatile and essential component in your connectivity arsenal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0788
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670788
SKU: MOL15167-0788

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: