15167-0479

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission in a variety of applications. This high-performance cable boasts a 1.2 A amperage and is built to withstand temperatures ranging from -40°C to 105°C, ensuring reliable operation even in challenging environments. With a 1 mm pitch and an overall length of 0.203m, it offers flexibility in installation. RoHS compliant and meticulously crafted, this jumper guarantees both quality and compliance with environmental standards. Elevate your wire management setup with this essential component, perfect for use in FFC, FPC Cable, and other wiring assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0479
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670479
SKU: MOL15167-0479

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: