15167-0409

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless integration within electronic systems. Boasting a high amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance even in demanding environments. With a pitch of 1mm and an overall length of 0.152m, it offers flexibility in installation while maintaining efficient signal transmission. Compliant with RoHS regulations, it upholds environmentally friendly standards. Ideal for applications in wire management, the Premo-Flex FFC Jumper is a crucial component for optimizing connectivity in various settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0409
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670409
SKU: MOL15167-0409

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: