15167-0537

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your connectivity needs. With a low amperage of 1.2 A and a wide operating temperature range from -40 °C to 105 °C, this jumper offers optimal performance in various environments. Its 1 mm pitch and sleek 0.102m length make it ideal for compact setups while ensuring efficient signal transmission. RoHS compliant and crafted for durability, it guarantees peace of mind in terms of quality and environmental responsibility. Whether for home or professional use, this FFC jumper is a must-have for seamless wire management and cable connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0537
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670537
SKU: MOL15167-0537

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: