15167-0466

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance your electronic connections with the Premo-Flex FFC Jumper, a reliable component designed for optimal performance. Operating seamlessly within a temperature range of -40°C to 105°C, this FFC jumper offers versatility and durability. With a low amperage of 1.2 A and a pitch of 1 mm, it ensures efficient power transmission in various applications. Its 0.031m length and RoHS compliance further guarantee its suitability for use in environmentally conscious projects. Trust in the quality of our FFC jumper to streamline your wire management and cable assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0466
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.031m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670466
SKU: MOL15167-0466

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: