15167-0325

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Maximize connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. Operating at a range of temperatures from -40°C to 105°C, this high-performance jumper ensures reliable functionality in diverse environments. With a low-profile pitch of 1mm and an overall length of 0.203m, it offers flexibility in installation while delivering consistent power at 1.2A. Crafted for efficiency and durability, this RoHS-compliant jumper is a key component in our comprehensive range of wire management solutions. Elevate your connectivity with the unmatched performance of our Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0325
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670325
SKU: MOL15167-0325

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: