15167-0265

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your cable and wire management needs. With a low amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, this jumper is suitable for various applications. Its 0.305m length and 1mm pitch offer flexibility in installation, while ensuring efficient connectivity. RoHS compliant, it meets international standards for environmental responsibility. Ideal for use in electronics, telecommunications, and more, this FFC jumper is a dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0265
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670265
SKU: MOL15167-0265

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: