15167-0316

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 16 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, a reliable solution for seamlessly bridging connections in electronic devices. Operating with a maximum amperage of 1.2 A and a wide temperature range from -40°C to 105°C, this jumper offers durability and performance in various environments. The 1 mm pitch ensures precise connections, while the 0.076m overall length provides flexibility in installation. RoHS compliant and meticulously crafted, it guarantees quality and safety in every application. Elevate your wire management system with this essential component, perfect for FFC, FPC cables, and other ribbon cable assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0316
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670316
SKU: MOL15167-0316

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: