15167-0853
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. With a pitch of 1mm, this jumper offers precise and secure connections in tight spaces. Its .5A amperage rating ensures reliable performance, while its wide operating temperature range of -40°C to 105°C makes it suitable for diverse environments. Measuring 0.305m in overall length, it's perfect for various applications. RoHS compliant and part of our extensive range of Wire Management products, this FFC jumper guarantees quality and durability. Upgrade your setup with this essential component for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0853 |
Series: | 15167 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670853 |
SKU: | MOL15167-0853 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |