15167-0243

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity and streamline data transfer with our Premo-Flex FFC Jumper. Designed for optimal performance, this flexible flat cable (FFC) is meticulously engineered for reliability in a variety of applications. With a maximum operating temperature of 105°C and a wide voltage range, it ensures seamless operation even in demanding environments. The 1.2A amperage rating and durable construction make it ideal for high-speed data transmission. RoHS compliant and featuring a 1mm pitch, this jumper meets stringent industry standards for quality and safety. Whether used for wire management or cable assemblies, its 0.305m overall length and -40°C minimum operating temperature offer versatility and efficiency. Trust in the Series 15167 for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0243
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670243
SKU: MOL15167-0243

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: