15167-0843

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance ribbon cable designed to streamline your wiring setup. With a pitch of 1 mm, this flexible flat cable (FFC) ensures efficient data transmission while allowing for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40°C to 105°C, it offers reliable performance in diverse environments. Measuring 0.152m in length, this jumper is perfect for applications where precise and compact cabling is essential. Trust in its quality construction for seamless integration into your electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0843
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670843
SKU: MOL15167-0843

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: