15167-0869
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 17 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wiring needs. With a half amp amperage rating and a wide operating temperature range from -40°C to 105°C, this jumper is designed to perform in various environments. Measuring at 0.203m in length with a 1mm pitch, it offers flexibility and ease of installation. Perfect for wire management, it falls under the Cable, Ribbon, FFC, FPC Cable & Jumpers category, making it an essential component for your projects. Rest assured of its quality as it complies with RoHS regulations. Upgrade your wiring setup with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0869 |
Series: | 15167 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670869 |
SKU: | MOL15167-0869 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |