15167-0751

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 7 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile and reliable cable solution designed for a range of applications. This flexible flat cable features a 1mm pitch and a total length of 0.102m, providing ample reach and compatibility with various devices. With a low operating temperature of -40°C and a maximum of 105°C, it ensures consistent performance even in challenging environments. The 0.5A amperage rating guarantees efficient power transmission, making it ideal for both data and power connections. RoHS compliant and manufactured to the highest quality standards, this FFC jumper is an essential component for your wire management needs. Upgrade your setup with this durable and efficient cable solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0751
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670751
SKU: MOL15167-0751

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: