15167-0261

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.229m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a reliable solution for your wiring needs. With a low amperage of 1.2 A, this flexible flat cable (FFC) boasts a wide operating temperature range from -40°C to 105°C, ensuring durability in various environments. Measuring 0.229m in length and featuring a 1mm pitch, it offers versatility in connectivity. RoHS compliant and meticulously crafted, this FFC jumper guarantees quality performance in wire management applications. Upgrade your setup with this essential component, part of our extensive range of wire, cable, and assembly products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0261
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670261
SKU: MOL15167-0261

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: