15167-0221

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance your cable management with the Premo-Flex FFC Jumper, a reliable solution for connecting components with precision. Designed for optimal performance, this jumper boasts a maximum operating temperature of 105°C and can withstand temperatures as low as -40°C. With a low amperage of 1.2A and a pitch of 1mm, it offers efficient power transmission in a compact form. Its flexibility and overall length of 0.305m make it easy to install in tight spaces, while its RoHS compliance ensures environmental responsibility. Trust in the quality and versatility of this jumper for seamless connectivity in various applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0221
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670221
SKU: MOL15167-0221

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: