15167-0449

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wiring needs. Designed for seamless connectivity, this jumper boasts a 1.2 A amperage and can operate in temperatures ranging from -40 °C to 105 °C, ensuring optimal performance in various environments. With a 1 mm pitch and an overall length of 0.102m, it offers flexibility in installation. RoHS compliant and crafted with quality materials, this jumper is a essential component for wire management and cable assemblies. Trust in its durability and efficiency for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0449
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670449
SKU: MOL15167-0449

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: