15167-0329

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your cable management game with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a low amperage of 1.2 A, making it suitable for various applications. With a wide operating temperature range from -40°C to 105°C, it ensures reliability in diverse environments. Its 1mm pitch and 0.254m overall length offer flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for applications requiring precise and efficient connectivity, this FFC jumper is a must-have in any wire management setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0329
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670329
SKU: MOL15167-0329

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: