15167-0207

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

The Premo-Flex FFC Jumper offers reliable connectivity in a compact design, perfect for space-constrained applications. With a low amperage rating of 1.2 A and a wide operating temperature range from -40 °C to 105 °C, this jumper ensures optimal performance in various environments. Its 1 mm pitch and 0.102m overall length make it easy to integrate into your system. RoHS compliant, this jumper is a sustainable choice for your wire management needs. Trust in the quality and durability of the Premo-Flex FFC Jumper for seamless data and power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0207
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670207
SKU: MOL15167-0207

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: