15167-0474

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. Designed for optimal performance, this jumper boasts a 1.2 A amperage and is suitable for a wide range of applications. With a maximum operating temperature of 105 °C and a durable construction, it ensures reliability even in challenging environments. The 1 mm pitch and 0.127m overall length offer flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire management and cable assemblies, this FFC jumper is a must-have for any project requiring efficient and high-speed connectivity. Elevate your connectivity experience with this premium-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0474
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670474
SKU: MOL15167-0474

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: