15167-0215
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile essential for seamless data transfer. Designed for optimal performance, this jumper boasts a 1.2A amperage and a wide operating temperature range of -40°C to 105°C, ensuring reliability in any environment. With a 1mm pitch and an overall length of 0.203m, it offers flexibility in installation. Rest assured, our jumper is RoHS compliant, embodying our commitment to sustainability. Perfect for various applications, it's a must-have in your wire management toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0215 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670215 |
SKU: | MOL15167-0215 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |