15167-0408

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 24 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, offering a seamless solution for intricate wiring setups. Designed for optimal performance, this 1.2A-rated jumper ensures reliable power transmission, even in demanding environments. With a broad operating temperature range of -40°C to 105°C, it guarantees stability in diverse conditions. The 1mm pitch and 0.127m overall length make it versatile for various applications, while its compliance with RoHS regulations underscores our commitment to sustainability. Elevate your wire management with this essential component, part of our extensive range of products for seamless connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0408
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670408
SKU: MOL15167-0408

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: