15167-0791
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.051m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile cable solution designed for seamless connectivity in a variety of applications. With a low amperage of .5 A and a wide operating temperature range from -40 °C to 105 °C, this jumper offers reliability in both extreme cold and hot environments. Its ultra-thin design, with an overall length of 0.051m and a pitch of 1 mm, allows for efficient and space-saving installations. Perfect for wire management, the Premo-Flex FFC Jumper is a key component in ensuring smooth and reliable data transmission. Crafted with quality in mind, it meets all necessary RoHS compliance standards. Upgrade your setup with this essential cable, part of our extensive Wire, Cable & Assemblies collection.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0791 |
Series: | 15167 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670791 |
SKU: | MOL15167-0791 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |