15167-0458
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 28 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in your electronic systems. This high-performance jumper boasts a low amperage of 1.2 A, making it energy-efficient while ensuring reliable power transmission. With a wide operating temperature range from -40°C to 105°C, it can withstand harsh environments with ease. The 1mm pitch and 0.203m overall length offer versatility in installation, perfect for various applications. Rest assured, this jumper is RoHS compliant, aligning with environmental standards. Upgrade your wire management setup with this essential component from our Ribbon Cable & Jumper collection.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0458 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670458 |
SKU: | MOL15167-0458 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |