15167-0213

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, a high-performance essential for seamless data transfer. Designed for precision and durability, this jumper boasts a maximum operating temperature of 105°C and a wide range of -40°C, ensuring reliable performance in diverse environments. With a pitch of 1mm and an amperage of 1.2A, it guarantees efficient power delivery. Crafted to meticulous standards, it offers an overall length of 0.178m, making it versatile for various applications. Compliant with RoHS regulations, it prioritizes environmental responsibility without compromising on quality. Whether for professional or personal use, this jumper is a must-have in your toolkit for optimal wire management and connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0213
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670213
SKU: MOL15167-0213

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: