15167-0837

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for your wire management needs. This flexible flat cable features a pitch of 1mm, making it easy to connect components with precision. With an amperage rating of .5A and a wide operating temperature range of -40°C to 105°C, it ensures reliable performance in various environments. Its 0.076m overall length offers ample reach for your connections. Ideal for use in products that require dependable signal transmission, this FFC jumper is a must-have for any cable and ribbon assembly project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0837
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670837
SKU: MOL15167-0837

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: