15167-0424
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 26 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance connectivity in your electronic devices with the Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a 1.2 A amperage and can withstand temperatures ranging from -40°C to 105°C, ensuring reliability in various operating conditions. With a 1mm pitch and an overall length of 0.051m, it offers flexibility in installation. RoHS compliant, this jumper meets international standards for environmental responsibility. Perfect for wire management in a range of applications, it's a essential component for your cable and assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0424 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670424 |
SKU: | MOL15167-0424 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |