15167-0754

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 7 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance your connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. Designed for reliability, this jumper boasts a maximum operating temperature of 105°C and a rugged construction that can withstand temperatures as low as -40°C. With a low amperage of .5A and a pitch of 1 mm, it offers efficient power delivery while maintaining a compact profile. Measuring at 0.152m in length, it's perfect for space-constrained applications. RoHS compliant and meticulously crafted, this FFC jumper ensures both performance and environmental responsibility. Explore a new level of convenience in wire management with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0754
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670754
SKU: MOL15167-0754

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: