15167-0427

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile component designed for seamless connectivity in a variety of applications. With an amperage of 1.2 A and a voltage rating, this FFC jumper ensures reliable performance in power and data transmission. Operating efficiently in temperatures ranging from -40 °C to 105 °C, it offers durability and stability in diverse environments. Featuring a 1 mm pitch and an overall length of 0.102m, this jumper is ideal for compact setups where space is limited. RoHS compliant, it meets international standards for environmental responsibility. Discover the perfect solution for your wire management needs with this high-quality FFC jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0427
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670427
SKU: MOL15167-0427

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: