15167-0242

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance your connectivity with the Premo-Flex FFC Jumper. This versatile component, part of our 15167 series, features a 1.2 A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance in diverse environments. With a 1 mm pitch and a length of 0.254m, it offers flexibility in installation. Crafted for optimal voltage transmission, this jumper is essential for efficient wire management in various applications. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Upgrade your cable and ribbon setups with this essential component from our comprehensive range of wire management solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0242
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670242
SKU: MOL15167-0242

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: