15167-0332

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 16 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in various electronic applications. This meticulously crafted jumper boasts a high amperage of 1.2 A and can operate efficiently in temperatures ranging from -40°C to 105°C, ensuring reliability in diverse environmental conditions. With a convenient 1mm pitch and an overall length of 0.305m, it offers flexibility in installation while maintaining optimal signal transmission. Compliant with RoHS regulations, this jumper is both high-performing and environmentally friendly, making it a preferred choice for wire management in modern electronics. Trust in its quality and precision for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0332
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670332
SKU: MOL15167-0332

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: