15167-0251

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your cable management game with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a reliable amperage of 1.2A and operates seamlessly in temperatures ranging from -40°C to 105°C. With a pitch of 1mm and an overall length of 0.102m, it offers versatile connectivity options for your projects. Rest assured, this FFC jumper is fully RoHS compliant, making it a sustainable choice for your wire management needs. Explore the possibilities and streamline your setups with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0251
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670251
SKU: MOL15167-0251

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: