15266-0825

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 13 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your cable and ribbon management needs. With a pitch of 0.5mm, this jumper offers seamless connectivity in tight spaces. Operating flawlessly in temperatures ranging from -40°C to 105°C, it's suitable for a wide range of environments. Featuring a low amperage of 0.5A, it's efficient and safe for everyday use. Measuring at a convenient overall length of 0.203m, it's perfect for various applications. Crafted with quality materials, this FFC jumper ensures durability and performance. Perfect for wire management, it's a must-have for any project. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Upgrade your setup with the Premo-Flex FFC Jumper today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0825
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660825
SKU: MOL15266-0825

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: