15267-0209
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a reliable solution for efficient wire management. This high-quality jumper features a 1.2 A amperage and is designed for optimal performance in a wide range of operating temperatures, from -40°C to 105°C. With a pitch of 1 mm and an overall length of 0.127m, it offers versatility in various applications. Rest assured of its compliance with RoHS standards, making it a sustainable choice. Elevate your cable and ribbon connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0209 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670209 |
SKU: | MOL15267-0209 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |