15267-0705
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 4 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your cable connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in a variety of applications. This high-quality jumper boasts a 1.2A amperage and is crafted for durability, with a temperature range of -40°C to 105°C ensuring reliable operation in diverse environments. With a pitch of 1mm and an overall length of 0.076m, it offers flexibility in installation while maintaining efficient signal transmission. RoHS compliant and meticulously engineered, this jumper guarantees both quality and compliance with industry standards. Upgrade your wire management setup with this essential component, part of our comprehensive range of cable solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0705 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670705 |
SKU: | MOL15267-0705 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |