15267-0294

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 14 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile connectivity solution designed for seamless integration in various applications. With a low amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance even in challenging environments. Boasting a minimal overall length of 0.076m and a 1mm pitch, it offers flexibility in installation while maintaining efficient signal transmission. RoHS compliant and crafted with quality materials, it guarantees compliance with environmental standards. Ideal for wire management and cable connectivity, this FFC jumper is a essential component for your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0294
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670294
SKU: MOL15267-0294

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: