15267-0700
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 4 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wire management needs. With an amperage of 1.2 A and a maximum operating temperature of 105 °C, this jumper ensures efficient performance in various applications. Its durable construction, with a minimum operating temperature of -40 °C, guarantees reliable operation even in harsh environments. The 1 mm pitch and 0.03m overall length make it easy to install and use, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Whether you're working on cable assemblies or ribbon cables, this FFC jumper is a must-have for any wire management setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0700 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670700 |
SKU: | MOL15267-0700 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |