15267-0269
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and efficient solution for your cable and wire management needs. With a low amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, this jumper is reliable in various environments. The 1mm pitch and 0.051m overall length make it suitable for precise connections, while its RoHS compliance ensures environmentally friendly use. Perfect for applications requiring flexibility and durability, this jumper is part of our high-quality 15267 series, meeting the standards for Wire, Cable, and FFC, FPC Cable & Jumpers. Upgrade your setup with the Premo-Flex FFC Jumper and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0269 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670269 |
SKU: | MOL15267-0269 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |