15267-0710

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 4 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate connectivity with our innovative Premo-Flex FFC Jumper, designed to streamline your electronic setups. This essential component boasts a 1.2A amperage capacity, ensuring reliable power transmission. With a wide operating temperature range from -40°C to 105°C, it's suitable for diverse environments. The 1mm pitch allows for precise connections, while the 0.152m overall length offers flexibility in installation. Rest assured, this jumper is RoHS compliant, aligning with environmental standards. Perfect for wire management in various applications, it's a must-have in your toolkit for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0710
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670710
SKU: MOL15267-0710

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: