15267-0457

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with the innovative Premo-Flex FFC Jumper. Designed for seamless integration in various electronic setups, this high-performance cable ensures efficient data transmission. With a slender overall length of 0.203m and a 1mm pitch, it offers precision and flexibility in installation. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees reliability in diverse environments. Boasting a low amperage of 1.2A and compliance with RoHS standards, it prioritizes both efficiency and sustainability. Upgrade your wire management with this essential component, perfect for a wide range of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0457
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670457
SKU: MOL15267-0457

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: