15267-0403

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for your wiring needs. With a low amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, this jumper offers reliable performance in various environments. Featuring a 1 mm pitch and an overall length of 0.076m, it is suitable for a range of applications. Designed with RoHS compliance in mind, you can trust in its quality and environmental responsibility. Perfect for wire management, this jumper is a valuable addition to any project requiring FFC or FPC cables. Upgrade your setup with the durable and efficient Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0403
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670403
SKU: MOL15267-0403

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: