15267-0277

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your cable management needs. This high-quality jumper features a 1.2A amperage and is designed for efficient performance in a wide range of applications. With a maximum operating temperature of 105°C and a minimum operating temperature of -40°C, it ensures durability and reliability even in challenging environments. The 1mm pitch and 0.152m overall length make it easy to install and connect components with precision. RoHS compliant and crafted with quality materials, this jumper guarantees both performance and environmental responsibility. Ideal for use in various industries, it is a valuable addition to any wire management setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0277
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670277
SKU: MOL15267-0277

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: