15267-0739

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 5 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for optimal performance. Operating seamlessly within a temperature range of -40°C to 105°C, this jumper ensures reliability in diverse environments. With a low amperage of 1.2A and a voltage rating, it guarantees safe and efficient power transmission. Featuring a precise 1mm pitch and an overall length of 0.229m, it offers versatility in cable management. RoHS compliant, it aligns with environmental standards. Whether for industrial or personal use, this FFC jumper is a dependable solution for your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0739
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670739
SKU: MOL15267-0739

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: