15267-0424
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 26 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile component designed for seamless wire management in a variety of applications. With a low amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance even in demanding environments. Featuring a pitch of 1mm and an overall length of 0.051m, it offers flexibility in installation. Crafted for efficiency, this FFC jumper is a crucial element in cable and ribbon assemblies, guaranteeing optimal connectivity and signal transmission. Compliance with RoHS regulations underscores our commitment to sustainability, making it a responsible choice for your projects. Trust in the quality and durability of this essential wire management solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0424 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670424 |
SKU: | MOL15267-0424 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |