15267-0755

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 7 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Easily connect components with our Premo-Flex FFC Jumper, a reliable solution for seamless data transmission. Designed for efficiency, this flexible flat cable boasts a 1.2A amperage and can operate in temperatures ranging from -40°C to 105°C, ensuring durability in various environments. With a 1mm pitch and an overall length of 0.152m, it offers versatility in use. Crafted for optimal performance, this cable is a must-have for wire management in any setup. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Trust in its exceptional quality for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0755
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670755
SKU: MOL15267-0755

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: